- RS Stock No.:
- 134-6009
- Mfr. Part No.:
- SEA9NI1604
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 134-6009
- Mfr. Part No.:
- SEA9NI1604
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Number of Poles | 4P |
Maximum Current | 160A |
IP Rating | IP20 |
Voltage Rating | 415V |
Electrical Phase | 3 |
Handle Colour | Red |
Series | ISW |
Range | Acti 9 |
Switch Rating | 25kA |
Maximum Operating Temperature | +70°C |
Terminal Type | Screw |
Minimum Operating Temperature | -35°C |