ABB 6P Pole Screw Mount Switch Disconnector - 125A Maximum Current, 45kW Power Rating, IP65
- RS Stock No.:
- 235-1749
- Mfr. Part No.:
- 1SCA022430R2380
- Brand:
- ABB
Subtotal (1 unit)*
$1,637.39
(exc. GST)
$1,883.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,637.39 |
*price indicative
- RS Stock No.:
- 235-1749
- Mfr. Part No.:
- 1SCA022430R2380
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6P | |
| Maximum Current | 125A | |
| Mounting Type | Screw Mount | |
| IP Rating | IP65 | |
| Power Rating | 45kW | |
| Series | OTP | |
| Normal State Configuration | 2NO/2NC | |
| Model Number | 1SCA022430R2380 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6P | ||
Maximum Current 125A | ||
Mounting Type Screw Mount | ||
IP Rating IP65 | ||
Power Rating 45kW | ||
Series OTP | ||
Normal State Configuration 2NO/2NC | ||
Model Number 1SCA022430R2380 | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are for I-flanges and have knock out holes, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.
Rated operational voltage 750V
Number of poles 6
Maximum mounted auxiliary contacts 2NO,2NC
Number of poles 6
Maximum mounted auxiliary contacts 2NO,2NC
Related links
- ABB 6P Pole Screw Mount Switch Disconnector - 125A Maximum Current IP65
- ABB 3P Pole Screw Mount Switch Disconnector - 125A Maximum Current IP65
- ABB 4P Pole Screw Mount Switch Disconnector - 125A Maximum Current IP65
- ABB 6P Pole Screw Mount Switch Disconnector - 45A Maximum Current IP65
- ABB 6P Pole Screw Mount Switch Disconnector - 16A Maximum Current IP65
- ABB 6P Pole Screw Mount Switch Disconnector - 80A Maximum Current IP65
- ABB 6P Pole Screw Mount Switch Disconnector - 40A Maximum Current IP65
- ABB 6P Pole Screw Mount Switch Disconnector - 100A Maximum Current IP65
