ABB 4P Pole Screw Mount Switch Disconnector - 63A Maximum Current, 22kW Power Rating, IP65
- RS Stock No.:
- 235-1808
- Mfr. Part No.:
- 1SCA022562R4950 OTL45B4M
- Brand:
- ABB
Subtotal (1 unit)*
$811.21
(exc. GST)
$932.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $811.21 |
*price indicative
- RS Stock No.:
- 235-1808
- Mfr. Part No.:
- 1SCA022562R4950 OTL45B4M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4P | |
| Maximum Current | 63A | |
| Mounting Type | Screw Mount | |
| IP Rating | IP65 | |
| Power Rating | 22kW | |
| Series | OTL | |
| Normal State Configuration | 2NO/1NC | |
| Model Number | 1SCA022562R4950 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4P | ||
Maximum Current 63A | ||
Mounting Type Screw Mount | ||
IP Rating IP65 | ||
Power Rating 22kW | ||
Series OTL | ||
Normal State Configuration 2NO/1NC | ||
Model Number 1SCA022562R4950 | ||
The ABB enclosure of the OTL series is made of rigid alu-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C. The cable entries are of knock out types. Neutral and PE terminal included.
Rated operational voltage 750V
Number of poles 4
Maximum mounted auxiliary contacts 2NO/1NC
Number of poles 4
Maximum mounted auxiliary contacts 2NO/1NC
Related links
- ABB 4P Pole Screw Mount Switch Disconnector - 63A Maximum Current IP65
- ABB 3P Pole Screw Mount Switch Disconnector - 63A Maximum Current IP65
- ABB 6P Pole Screw Mount Switch Disconnector - 63A Maximum Current IP65
- ABB 4P Pole Surface Mount Switch Disconnector - 63A Maximum Current IP20
- Socomec 4P Pole Wall Mount Switch Disconnector - 63A Maximum Current IP65
- Siemens 4P Pole Panel Mount Non-Fused Switch Disconnector - 63A Maximum Current IP65
- Lovato 3P Pole Din Rail 22kW Power Rating, IP65
- ABB 4P Pole Panel Mount Isolator Switch - 63A Maximum Current IP20
