ABB 3P Pole Screw Mount Switch Disconnector - 125A Maximum Current, 45kW Power Rating, IP65
- RS Stock No.:
- 235-1811
- Mfr. Part No.:
- 1SCA022562R9590
- Brand:
- ABB
Subtotal (1 unit)*
$996.74
(exc. GST)
$1,146.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $996.74 |
*price indicative
- RS Stock No.:
- 235-1811
- Mfr. Part No.:
- 1SCA022562R9590
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3P | |
| Maximum Current | 125A | |
| Mounting Type | Screw Mount | |
| IP Rating | IP65 | |
| Power Rating | 45kW | |
| Normal State Configuration | NO | |
| Model Number | 1SCA022562R9590 | |
| Series | OTL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3P | ||
Maximum Current 125A | ||
Mounting Type Screw Mount | ||
IP Rating IP65 | ||
Power Rating 45kW | ||
Normal State Configuration NO | ||
Model Number 1SCA022562R9590 | ||
Series OTL | ||
The ABB enclosed switch disconnector of the OTL series is made of rigid alum-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. It has 3 pole.
Reliable in extreme conditions
Safety and protection
Safety and protection
Related links
- ABB 3P Pole Screw Mount Switch Disconnector - 125A Maximum Current IP65
- ABB 4P Pole Screw Mount Switch Disconnector - 125A Maximum Current IP65
- ABB 6P Pole Screw Mount Switch Disconnector - 125A Maximum Current IP65
- ABB 3P Pole Screw Mount Switch Disconnector - 63A Maximum Current IP65
- Lovato 3 Pole Din Rail 45kW Power Rating, IP65
- Siemens 3P Pole Panel Mount Non-Fused Switch Disconnector - 125A Maximum Current IP65
- ABB 3P Pole Panel Mount Isolator Switch - 125A Maximum Current IP20
- ABB 3P Pole DIN Rail Isolator Switch - 125A Maximum Current IP20
