- RS Stock No.:
- 239-4363
- Mfr. Part No.:
- 6725 YEL
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 239-4363
- Mfr. Part No.:
- 6725 YEL
- Brand:
- MK Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Load Break Safety Switches (16 & 25A)
Ingress protection to IP54
Terminal capacity 4mm2 max (Auxiliary 1.5mm2 max)
Low profile PBT enclosure
Neutral and earth terminals
Switch lockable in the OFF position
Late make/early break auxiliary contact
Two identification labels (motor and general use)
Operating temperature range -25° to +35° C
Terminal capacity 4mm2 max (Auxiliary 1.5mm2 max)
Low profile PBT enclosure
Neutral and earth terminals
Switch lockable in the OFF position
Late make/early break auxiliary contact
Two identification labels (motor and general use)
Operating temperature range -25° to +35° C
Note
Specifications
Attribute | Value |
---|---|
Number of Poles | 6P |
Maximum Current | 25A |
IP Rating | IP65 |
Power Rating | 11kW |
Voltage Rating | 415V ac |
Accepts Padlocks | Yes |
Handle Colour | Red |
Auxiliary Contacts Available | Yes |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +35°C |