ABB 4P Pole Screw Mount Switch Disconnector - 125A Maximum Current, 45kW Power Rating, IP65
- RS Stock No.:
- 251-3410
- Mfr. Part No.:
- 1SCA022569R8050
- Brand:
- ABB
Subtotal (1 unit)*
$1,899.74
(exc. GST)
$2,184.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,899.74 |
*price indicative
- RS Stock No.:
- 251-3410
- Mfr. Part No.:
- 1SCA022569R8050
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4P | |
| Maximum Current | 125A | |
| Mounting Type | Screw Mount | |
| IP Rating | IP65 | |
| Power Rating | 45kW | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4P | ||
Maximum Current 125A | ||
Mounting Type Screw Mount | ||
IP Rating IP65 | ||
Power Rating 45kW | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
The ABB 4 pole switch disconnector has rigid stainless steel(class AISI304) enclosure. It has hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. The end plates are blank, and can be drilled by the installer.
Suitable for outdoor and indoor use
N- and PE terminal included
IP65 degree protection
N- and PE terminal included
IP65 degree protection
Related links
- ABB 4P Pole Screw Mount Switch Disconnector - 125A Maximum Current IP65
- ABB 3P Pole Screw Mount Switch Disconnector - 125A Maximum Current IP65
- ABB 6P Pole Screw Mount Switch Disconnector - 125A Maximum Current IP65
- Lovato 3 Pole Din Rail 45kW Power Rating, IP65
- ABB 4P Pole Panel Mount Isolator Switch - 125A Maximum Current IP20
- ABB 4P Pole Base Mounting Isolator Switch - 125A Maximum Current IP20
- ABB 4P Pole DIN Rail Isolator Switch - 125A Maximum Current IP20
- ABB 4P Pole Screw Mount Switch Disconnector - 25A Maximum Current IP65
