- RS Stock No.:
- 433-7722
- Mfr. Part No.:
- VCF2SS3
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 433-7722
- Mfr. Part No.:
- VCF2SS3
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Stainless Steel Enclosed Main / Emergency Switch Disconnectors - 3 Pole
IP 65 rated
A 4th pole, auxilliary contact or neutral pole may be added, see accessories
A 4th pole, auxilliary contact or neutral pole may be added, see accessories
Schneider Electric Vario Range
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 40A |
Mounting Type | Panel Mount |
Power Rating | 18.5kW |
Voltage Rating | 690V ac |
Electrical Phase | 3 |
Handle Colour | Red |
Accepts Padlocks | Yes |
Switch Rating | 8kV |
Maximum Operating Temperature | +50°C |
Terminal Type | Screw |
Minimum Operating Temperature | -20°C |