- RS Stock No.:
- 810-0874
- Mfr. Part No.:
- SDSC01003N
- Brand:
- Craig & Derricott
Discontinued product
- RS Stock No.:
- 810-0874
- Mfr. Part No.:
- SDSC01003N
- Brand:
- Craig & Derricott
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
I-Switch Enclosed Switch Disconnectors
This range of enclosed switch disconnectors from Craig & Derricott feature sturdy sheet steel housing making them suitable for most indoor industrial applications. All items are supplied in generously sized enclosures which helps to avoid the need for extension boxes.
Removeable top & bottom gland plates
Sheet steel housing
Light grey (RAL7035) finish
Sheet steel housing
Light grey (RAL7035) finish
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P+N |
Maximum Current | 100A |
IP Rating | IP65 |
Power Rating | 51 kW, 59kW |
Voltage Rating | 440 V, 690V |
Electrical Phase | 3 |
Handle Colour | Grey |
Auxiliary Contacts Available | Yes |
Normal State Configuration | NO |
Switch Rating | 2.6kA |
Length | 300mm |
Width | 350mm |
Depth | 175mm |
Terminal Type | Screw |
Throw Configuration | Single |