- RS Stock No.:
- 909-2238
- Mfr. Part No.:
- 1503 17
- Brand:
- Lumberg
5 in Global stock for delivery within 1 working day (+3 days for regional areas).
150 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 5)
$6.084
(exc. GST)
$6.997
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $6.084 | $30.42 |
125 - 620 | $5.978 | $29.89 |
625 + | $4.918 | $24.59 |
*price indicative |
- RS Stock No.:
- 909-2238
- Mfr. Part No.:
- 1503 17
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Lumberg Jack Chassis Socket, 3.5mm
A series of Jack Chassis Sockets brought to you by Lumberg. Each jack is right angled, making them perfect for situations where space is an issue when mounted on a circuit board. These female sockets are sturdy and robust, ensuring your PCB application performs up to your standards. All models are highly reliable and excellent quality.
Features & Benefits
Right angle orientation
Gender: Female
Pin termination
Copper Alloy, Silver-plated contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Jack Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | PCB Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Pin |
Contact Plating | Silver |
Current Rating | 1A |
Housing Material | PBT |
Voltage Rating | 34 V ac/dc |
Colour | Black |
Contact Material | CuZn |
No of Poles/ Way | 3 |