- RS Stock No.:
- 193-4094
- Mfr. Part No.:
- 17ONEIDA1718 T L
- Brand:
- Parade
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$279.02
(exc. GST)
$320.87
(inc. GST)
Units | Per unit |
1 + | $279.02 |
- RS Stock No.:
- 193-4094
- Mfr. Part No.:
- 17ONEIDA1718 T L
- Brand:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Three waterproof, wind-proof and breathable layers. Watertight seams all over the jacket.
Peaked hood adjustable in three places (front and back) protecting your face from the rain yet free to move. The hood folds away inside.
Reinforced at the shoulders, cuffs and lower back.
Waterproof YKK zip in the middle of the front.
Two waterproof, contrasting front zip pockets.
Adjustable cuffs with velcro and PVC tab, bevelled for maximum cover on top of the hand with freedom to move.
Parade technology for Free Movement means you can work with your arms raised without the jacket rising up. You are always protected from the weather.
10000 Schmerber waterproofing and 5000 MVTR breath ability
Parade technology for free movement
100% Nylon reinforcements
Peaked hood adjustable in three places (front and back) protecting your face from the rain yet free to move. The hood folds away inside.
Reinforced at the shoulders, cuffs and lower back.
Waterproof YKK zip in the middle of the front.
Two waterproof, contrasting front zip pockets.
Adjustable cuffs with velcro and PVC tab, bevelled for maximum cover on top of the hand with freedom to move.
Parade technology for Free Movement means you can work with your arms raised without the jacket rising up. You are always protected from the weather.
10000 Schmerber waterproofing and 5000 MVTR breath ability
Parade technology for free movement
100% Nylon reinforcements
Specifications
Attribute | Value |
---|---|
Size | L |
Clothing Type | Technical Jacket |
Colour | Glacial Blue |
Material Properties | Breathable, Waterproof |
Gender | Women |
Outer Material | Polyester |
Hooded | Yes |
Series | ONEIDA |