- RS Stock No.:
- 215-2427
- Mfr. Part No.:
- NEWDEBLGT
- Brand:
- Delta Plus
Discontinued product
- RS Stock No.:
- 215-2427
- Mfr. Part No.:
- NEWDEBLGT
- Brand:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Size | XXL |
Colour | Navy |
Material Properties | Windproof |
Gender | Men |
Hooded | No |
Series | MOOVE |