- RS Stock No.:
- 230-5235
- Mfr. Part No.:
- CARS2NOXX
- Brand:
- Delta Plus
Discontinued product
- RS Stock No.:
- 230-5235
- Mfr. Part No.:
- CARS2NOXX
- Brand:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
PU-COATED OXFORD POLYESTER MACH PARKA, MACH 2 range. Waterproof seams. Adjustable waist with elastic drawstring. 7 pockets.
Polyurethane-coated Oxford polyester fabric.
Quilted polyester Taffeta lining
Specifications
Attribute | Value |
---|---|
Size | XXL |
Clothing Type | Work Jacket |
Colour | Black |
Gender | Unisex |
Outer Material | Polyester |
Lining Material | Taffeta |
Hooded | No |
Series | CARSON2 |