- RS Stock No.:
- 217-851
- Mfr. Part No.:
- M7965-46
- Brand:
- HARWIN
Discontinued product
- RS Stock No.:
- 217-851
- Mfr. Part No.:
- M7965-46
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Jumper Socket With Handle
Designed for use with square or round 0.635mm pins with 2.54mm pitch
Intergral handle allows for easy insertion and removal
Intergral handle allows for easy insertion and removal
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
Specifications
Attribute | Value |
---|---|
Type | Closed Top, Handle Pull |
Pitch | 2.54mm |
Gender | Female |
Colour | Grey |
Length | 10.3mm |
Width | 5mm |
Depth | 2.3mm |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Orientation | Straight |
Maximum Contact Resistance | 30mΩ |