Clipsal Electrical White Polyvinyl Chloride Junction Box, 3 Terminals, REACH, 9.6 cm, 8 cm 4 cm
- RS Stock No.:
- 282-2629
- Mfr. Part No.:
- 240/20/3-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$2.85
(exc. GST)
$3.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2.85 |
*price indicative
- RS Stock No.:
- 282-2629
- Mfr. Part No.:
- 240/20/3-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | Polyvinyl Chloride | |
| Length | 9.6cm | |
| Width | 8 cm | |
| Height | 4cm | |
| Number of Terminals | 3 | |
| Colour | White | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 3 | |
| Standards/Approvals | EU RoHS Directive, REACH Declaration, China RoHS Regulation, Green Premium product | |
| Diameter | 20 mm | |
| Range | Series 240 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material Polyvinyl Chloride | ||
Length 9.6cm | ||
Width 8 cm | ||
Height 4cm | ||
Number of Terminals 3 | ||
Colour White | ||
Hazardous Area Certification REACH | ||
Number of Ways 3 | ||
Standards/Approvals EU RoHS Directive, REACH Declaration, China RoHS Regulation, Green Premium product | ||
Diameter 20 mm | ||
Range Series 240 | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Junction Box is a round shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 9.5 cm 8 cm
- Clipsal Electrical White Polyvinyl Chloride Junction Box REACH 8 cm 8 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 5.8 cm 4 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 9.4 cm 4.2 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.5 cm 4.12 cm
- Clipsal Electrical 240 Series Grey Polyvinyl Chloride Junction Box 9.6 cm, 16 mm 4.2 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 8.5 cm 7 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH, 198 cm
