- RS Stock No.:
- 616-1331
- Mfr. Part No.:
- 89540201
- Brand:
- Spelsberg
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 616-1331
- Mfr. Part No.:
- 89540201
- Brand:
- Spelsberg
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Polystyrene Junction Box with Flat lid
High Impact halogen free Polystyrene
IP65 degree of protection (can be maintained using the appropriate gland)
Flat lid allowing components to be mounted easily
Polystyrene material was tested according to the DIN Norm DIN EN 60695 (VDE0471) / UL 94
IP65 degree of protection (can be maintained using the appropriate gland)
Flat lid allowing components to be mounted easily
Polystyrene material was tested according to the DIN Norm DIN EN 60695 (VDE0471) / UL 94
Specifications
Attribute | Value |
---|---|
Dimensions L x W x H | 80 x 80 x 52mm |
Material | Polystyrene |
Length | 80mm |
Width | 80mm |
Height | 52mm |
IP Rating | IP65 |
Number of Terminals | 5 |
Number of Ways | 8 |
Series | Abox |