- RS Stock No.:
- 665-5530
- Mfr. Part No.:
- 644.0220-RS02
- Brand:
- Scame
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 665-5530
- Mfr. Part No.:
- 644.0220-RS02
- Brand:
- Scame
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IP66 Ex Terminal Boxes
Increased safety GRP Enclosures and Terminal Boxes for applications in hazardous environments
Manufactured from 4 mm thick Black GRP
Corrosion Proof & suitable for LSOH applications
Supplied with or without terminals
Pre machined with ATEX certified threaded apertures, fitted with stopping plugs
Provided with pre-drilled steel earth continuity plates
Corrosion Proof & suitable for LSOH applications
Supplied with or without terminals
Pre machined with ATEX certified threaded apertures, fitted with stopping plugs
Provided with pre-drilled steel earth continuity plates
Note
Boxes supplied without terminals are equipped with a pre-drilled earth continuity plate, DIN rail and plastic threaded stopping plugs.
Certificate No.
Sira 08ATEX3041U no terminals.
Sira 08ATEX3042U with terminals.
Sira 08ATEX3042U with terminals.
Group and Category
No terminals:
II 2 G D Ex e II Ta = -60°C to +75°C or
Ex ia IIC Ta = - 60°C to +75°C ExtD A21 IP66.
With terminals:
II 2 G D Ex e II T* or
Ex ia IIC T* Ex tD A21 IP66 T*.
(T* refer to appropriate ATEX Certificate)
II 2 G D Ex e II Ta = -60°C to +75°C or
Ex ia IIC Ta = - 60°C to +75°C ExtD A21 IP66.
With terminals:
II 2 G D Ex e II T* or
Ex ia IIC T* Ex tD A21 IP66 T*.
(T* refer to appropriate ATEX Certificate)
Specifications
Attribute | Value |
---|---|
Dimensions L x W x H | 160 x 75 x 75mm |
Length | 160mm |
Width | 75mm |
Height | 75mm |
IP Rating | IP66 |
Number of Terminals | 2 |
Colour | Black |
Hazardous Area Certification | ATEX |
Number of Ways | 6 |
Series | Zenith P |