Temporarily out of stock
- RS Stock No.:
- 523-993
- Mfr. Part No.:
- 1.30.245.204/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 421 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Bezel Shape | L | |
| Contact AC Voltage | 400V ac | |
| Contact DC Voltage | 35V dc | |
| Standards/Approvals | c UR us, RoHS, REACH, VDE, CCC, CE | |
| Key Index Angle | 90° | |
| Maximum Operating Temperature | 70°C | |
| Series | RAFIX 22 QR | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 421 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Bezel Shape L | ||
Contact AC Voltage 400V ac | ||
Contact DC Voltage 35V dc | ||
Standards/Approvals c UR us, RoHS, REACH, VDE, CCC, CE | ||
Key Index Angle 90° | ||
Maximum Operating Temperature 70°C | ||
Series RAFIX 22 QR | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 50000Cycles | ||
The RAFI Keylock Switch with a front ring and round collar is designed for measurement-control-regulation, electrical engineering, mechanical engineering, and vehicle construction applications. It features a latching functionality. The firmly injection-molded collar seal prevents twisting during installation, while the robust design supports glove operation.
Metallic Silver front ring colour
Rotating angle 1 x 90 degree with shape L
Key removal position 0
IP65 protection
Related links
- RAFI IP65 Key Switch, 100 mA 421-Way
- RAFI IP65 Key Switch, 100 mA 455-Way
- RAFI IP65 Key Switch 100 mA 2-Way Flat-Key
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Tele Timer Relay
