- RS Stock No.:
- 125-8396
- Mfr. Part No.:
- LK5BNB126N3
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 125-8396
- Mfr. Part No.:
- LK5BNB126N3
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem 19mm Keylock Switches LK Series
Features and Benefits
• Single and double pole options
• Maximum of four positions
• Maintained, momentary switching
• Various key pull positions
• 45° or 90° indexing
• Full load mechanical life: 6000 cycles
• UL Approved
• Maximum of four positions
• Maintained, momentary switching
• Various key pull positions
• 45° or 90° indexing
• Full load mechanical life: 6000 cycles
• UL Approved
Approvals
UL
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Switch Operation | Momentary |
Contact Configuration | DPDT |
Contact Current Rating | 4 A |
Key Type | Flat |
Terminal Type | Solder |
Case Material | Glass Filled Polyester |
Bezel Shape | Round |
Application | Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation |
Depth Behind Panel | 27.3mm |
Key Index Angle | 45° |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 6000Cycles |
Voltage Rating DC | 28V |
Voltage Rating AC | 125V |
Standards Met | cULUs Listed File E83438 |