- RS Stock No.:
- 154-3602
- Mfr. Part No.:
- PL001UEBMA1K22
- Brand:
- C & K
On back order for despatch 24/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$18.31
(exc. GST)
$21.06
(inc. GST)
Units | Per unit |
1 - 12 | $18.31 |
13 - 24 | $17.87 |
25 + | $17.60 |
- RS Stock No.:
- 154-3602
- Mfr. Part No.:
- PL001UEBMA1K22
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Available in plastic or metal housings, C&Ks switchlocks feature 4 to 6 tumblers supporting a variety of security needs. Miniature, anti-static and momentary versions combine with bushing or snap-in mounting for a broad product selection.Switchlocks for Safety Applications. C&K standard switchlocks are available in multi-pole (1 to 4) and multi-position configurations. Custom cams are available for specific application requirements.
Point-of-sale terminals and cash registers
Computers and computer servers
Cable tv connectors
Communication equipment
Automotive accessories
Instrumentation and machine controls
Marine equipment
Elevators
Medical equipment
Office furniture and copy machines
Security alarm systems
Computers and computer servers
Cable tv connectors
Communication equipment
Automotive accessories
Instrumentation and machine controls
Marine equipment
Elevators
Medical equipment
Office furniture and copy machines
Security alarm systems
Cost-effective security
Custom cams available
Office furniture
Cash registers
Copy machines
Custom cams available
Office furniture
Cash registers
Copy machines
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Contact Configuration | SPST |
Key Type | Flat |
Terminal Type | Quick Connect |
Case Material | Nylon 66 |
Bezel Shape | Round |
Application | Cash Registers, Copy Machines, Office And Factory |
Depth Behind Panel | 12.7mm |
Key Index Angle | 90° |
Contact Material | Brass |
Standards Met | UL 94V-2 |