GearWrench Black, Orange EVA Foam Kneeling Pad Resistant to Solvents - 16 x 24 x 1.125in
- RS Stock No.:
- 272-6357
- Mfr. Part No.:
- 86996
- Brand:
- GearWrench
Subtotal (1 unit)**
$104.10
(exc. GST)
$119.72
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60 ex GST
Units | Per unit |
---|---|
1 + | $104.10 |
**price indicative
Related links
- Portwest Black EVA Foam Kneeling Pad Resistant to Fatigue - 40 x 18.5 x 2cm
- Teng Tools Foam Kneeling Pad - 880 x 300mm
- Ergodyne Black NBR Foam Kneeling Pad - 14 x 21mm
- Kneeling Pads
- GearWrench Black 10kg Weight Capacity
- RS PRO Black EVA Foam Adjustable Strap Knee Pad Resistant to...
- RS PRO Black EVA Foam Adjustable Strap Knee Pad Resistant to...
- RS PRO Black EVA Foam Silicone Gel Adjustable Strap Knee Pad...