- RS Stock No.:
- 478-1236
- Mfr. Part No.:
- 142315
- Brand:
- Brady
- RS Stock No.:
- 478-1236
- Mfr. Part No.:
- 142315
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
Product Details
IDXPERT Continuous Vinyl Markers for Indoor & Outdoor Applications
For use with IDXPERT printer
Vinyl (B-580) continuous tape allows the marking of pipes, panels, switches, etc in both indoor and outdoor environments
Continuous tape length 9.14m
Temperature rating: -18 → 82°C
Vinyl (B-580) continuous tape allows the marking of pipes, panels, switches, etc in both indoor and outdoor environments
Continuous tape length 9.14m
Temperature rating: -18 → 82°C
Specifications
Attribute | Value |
---|---|
Tape Width | 9 mm |
Works With Printer Models | IDXPERT |
Tape Length | 25.4 mm |