- RS Stock No.:
- 711-7877
- Mfr. Part No.:
- M71EP-5-7593-SL
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 711-7877
- Mfr. Part No.:
- M71EP-5-7593-SL
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
BMP71 Engraved Plate Replacement (EPREP) Labels
Innovative labels specifically designed to replace engraved and potted plates for identification of electrical components, electrical cabinets, push buttons, patch panels etc.
Specifications
Attribute | Value |
---|---|
Tape Width | 40 mm |
Works With Printer Models | BMP71 |
Background Colour | Silver |
Tape Length | 30 mm |
Label Quantity | 100 |