- RS Stock No.:
- 775-3540
- Mfr. Part No.:
- MC-250-342
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 775-3540
- Mfr. Part No.:
- MC-250-342
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
BMP51/53 Heatshrink Wire Marker Sleeves
These markers provide a wire marking solution combining speed, ease of use and permanance. This creates long lasting, high quality identification.
Self extinguishing sleeves
Standards
SAE AMS DTL-2305/5 Class1, SAE-AS-8153, MIL-STD-202 method 251K , UL224 recognised
Specifications
Attribute | Value |
---|---|
Tape Width | 11.15 mm |
Works With Printer Models | BMP41, BMP51, BMP53 |
Background Colour | White |
Series | B-342 PermaSleeve |
Print Colour | Black |
Tape Length | 2.13 m |