- RS Stock No.:
- 775-3578
- Mfr. Part No.:
- MC-500-499
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 775-3578
- Mfr. Part No.:
- MC-500-499
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Black/White Cloth Printer Labels & Tape
Vinyl: Repositionable vinyl cloth label for wire, cable and component marking
Nylon: Nylon cloth with permanent adhesive allowing labelling in environments with heat, cold, oil and dirt
Nylon: Nylon cloth with permanent adhesive allowing labelling in environments with heat, cold, oil and dirt
Vinyl Labels
Adhesive and cloth backing for excellent holding power
Easily repositioned and removable
Easily repositioned and removable
Nylon Labels
Ideal for wire and cable marking, electronic component marking, laboaratory vial identification and general labelling
Standards
UL Recognized with its respectable ribbon
Specifications
Attribute | Value |
---|---|
Tape Width | 12.7 mm |
Works With Printer Models | BMP41, BMP51, BMP53 |
Background Colour | White |
Series | B-499 Nylon Cloth |
Print Colour | Black |
Tape Length | 4.88 m |