- RS Stock No.:
- 793-4177
- Mfr. Part No.:
- M-90-422
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 793-4177
- Mfr. Part No.:
- M-90-422
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
BMP41/51/53 Label Maker Labels
Permanent acrylic adhesive
Polyester material
Gloss finish
Stick on individual labels
Applications include: Data and telecommunications, electrical, facility and safety industries, manufacturing and process
Polyester material
Gloss finish
Stick on individual labels
Applications include: Data and telecommunications, electrical, facility and safety industries, manufacturing and process
Standards
U recognisedL, CSA accepted
Specifications
Attribute | Value |
---|---|
Tape Width | 19.05 mm |
Works With Printer Models | BMP41, BMP51, BMP53 |
Background Colour | White |
Series | B-422 |
Print Colour | Black |
Label Length | 38.1mm |