Brady B-427 Self-laminating Vinyl Black on White/Transparent Label Printer Tape, 25.4 mm Width, 101.6mm Label Length
- RS Stock No.:
- 793-4212
- Mfr. Part No.:
- M-53-427
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 793-4212
- Mfr. Part No.:
- M-53-427
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Self Laminating Vinyl Labels
Permanent acrylic adhesive
Matt finish
Self laminating
Self extinguishing
Water and oil resistance
Abrasion and smudge resistance
Used for smooth and textured surfaces
Matt finish
Self laminating
Self extinguishing
Water and oil resistance
Abrasion and smudge resistance
Used for smooth and textured surfaces
Standards
UL recognised
Specifications
Attribute | Value |
---|---|
Tape Width | 25.4 mm |
Works With Printer Models | BMP41, BMP51, BMP53 |
Background Colour | White/Transparent |
Series | B-427 Self-laminating Vinyl |
Print Colour | Black |
Label Length | 101.6mm |
Label Quantity | 70 |
Material | Vinyl |