DYMO XTL White on Brown Industrial Vinyl Tape, 54 mm Width, 7 m Length

  • RS Stock No. 893-1832
  • Mfr. Part No. 1868790
  • Manufacturer Dymo XTL
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

DYMO XTL All-Purpose Vinyl Labels

From textured surfaces to cables, vinyl labels are ideal for almost any labeling application. Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors. Available in sizes from 12 mm to 54 mm (1/2in. to 2in.) and in a wide range of colours

From textured surfaces to cables, vinyl labels are ideal for almost any labeling application
Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors
Available in a wide range of colours that fit with OSHA, ANSI, and ISO colour standards to enhance workplace communication and safety
RoHS compliant
Easy-to-peel split back design makes applying labels quick and easy
Durable thermal transfer printing technology – label text won’t smear or fade
Labels comply with ANSI/TIA 606-B standards

DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK

DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels won’t smear or fade.
Compatible with DYMO XTL label makers

ONE LABEL SYSTEM. COUNTLESS APPLICATIONS

Industrial-strength labels withstand the toughest conditions - moisture, chemicals, a wide range of temperatures, UV light and more
Durable thermal transfer printing technology - label text won’t smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy

Compatibility

All DYMO XTL™ label makers

Specifications
Attribute Value
Tape Width 54 mm
Works With Printer Models XTL 500
Background Colour Brown
Print Colour White
Laminated No
Tape Length 7 m
Label Quantity 1 Roll
Discontinued product