TE Connectivity T200 Label Printer, 118mm Max Label Width
- RS Stock No.:
- 380-7933
- Mfr. Part No.:
- T208M-PRINTER
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 380-7933
- Mfr. Part No.:
- T208M-PRINTER
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Model | T200 | |
| Maximum Label Width | 118mm | |
| Resolution | 203dpi | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Model T200 | ||
Maximum Label Width 118mm | ||
Resolution 203dpi | ||
T200 Series Portable Thermal Transfer Printers
Portable/desktop thermal transfer printers
Economical printers for low to medium volume users
200 dpi or 300 dpi print heads producing high quality text, barcodes and graphic images.
Printer is designed for use with Tyco Electronics range of heat shrinkable wire marker sleeves and labels (can not be used with CM-SCE)
Demo software for 7-day trial supplied
Ribbons and full software (316-0874) need to be purchased separately
UK and European mains leads supplied with printer
Economical printers for low to medium volume users
200 dpi or 300 dpi print heads producing high quality text, barcodes and graphic images.
Printer is designed for use with Tyco Electronics range of heat shrinkable wire marker sleeves and labels (can not be used with CM-SCE)
Demo software for 7-day trial supplied
Ribbons and full software (316-0874) need to be purchased separately
UK and European mains leads supplied with printer
