Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels, 12.7mm Width, 55.88mm Height, 100 Qty
- RS Stock No.:
- 134-7130
- Mfr. Part No.:
- PTL-74-427
- Brand:
- Brady
7 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$57.78
(exc. GST)
$66.45
(inc. GST)
Units | Per unit |
1 - 14 | $57.78 |
15 - 49 | $56.38 |
50 + | $54.35 |
- RS Stock No.:
- 134-7130
- Mfr. Part No.:
- PTL-74-427
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
BMP61 Self-Laminating Labels
Self laminating labels feature a clear non-printable area that wraps around the cable which also serves as an over laminate to protect the printed text.
Features and Benefits
Available in various colours
Vinyl material
Resistance to abrasion, dirt, oils, solvents and water
For use with BMP61 and BMP71 printers (provided the roll adapter (M71-ADAPT) is used)
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 55.88mm |
Label Width | 12.7mm |
Label Quantity | 100 |
Background Colour | Transparent/White |
Series | B-427 Self-laminating Vinyl |
Material | Vinyl |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |