- RS Stock No.:
- 134-7375
- Mfr. Part No.:
- PTL-84-499
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 134-7375
- Mfr. Part No.:
- PTL-84-499
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Brady B-499 Nylon Cloth Marking Labels
B-499 Nylon cloth marker labels are designed with a firm adhesive offering excellent holding power in various harsh environments.
Features and Benefits
Nylon cloth material
For use with BMP61 and BMP71 printers
For use with BMP61 and BMP71 printers
Specifications
Attribute | Value |
---|---|
Label Height | 12.7mm |
Label Width | 22.86mm |
Background Colour | White |
Series | B-499 Nylon Cloth |
Material | Nylon Cloth |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |