Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels, 38.10mm Width, 152.4mm Height, 50 Qty

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
364-9636
Mfr. Part No.:
PTL-34-427
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Label Height

152.4mm

Label Width

38.10mm

Label Quantity

50

Background Colour

Transparent/White

Series

B-427 Self-laminating Vinyl

Material

Self-laminating Vinyl

Works With Printer Models

BMP61, BMP71

TLS2200 Self - Laminating Cable Markers


Vinyl self laminating white labels allow you to mark wires and cables after cabling. Markings are protected by a covering ideal for wet and oily environments.

Features and Benefits


• Self laminating
• Self-extinguishing
• Water and oil resistant
• Abrasion and smudge resistance
• Applications include: Panel identification, voice/data identification, wire and cable marking
• Compatible with TLS 2200, TLS-PC Link, BMP71 printers

The Brady B-427 is a thermal transfer printable translucent vinyl tape. It is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. B-427 also has outstanding water and oil resistance. It has adhesion to stainless steel and polypropylene

Tensile strength and elongation : 12 lbs/in (210 N/100 mm), 152%, 11 lbs/in (193 N/100 mm), 195%
UV light resistance : No visible effect
High service temperature : No visible effect at 158°F (70°C), Moderate discoloration at 212°F (100°C) but still functional