- RS Stock No.:
- 711-7786
- Mfr. Part No.:
- BM71-187-175-342YL
- Brand:
- Brady
Available for back order.
Added
Price (ex. GST) 1 Box of 1000
$948.78
(exc. GST)
$1,091.10
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $948.78 | $0.949 |
5 + | $780.84 | $0.781 |
*price indicative |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 711-7786
- Mfr. Part No.:
- BM71-187-175-342YL
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bulk Labels-TLS2200/TLS PC Link
10 times the amount of labels on a standard PTL roll
A small cell provided is placed in the printer and then the labels sit behind the printer
Compatible for the TLS2200 (Stock no. 361-0442) and the TLS PC Link (Stock no. 423-1270)
Perfect low volume labelling solution (printers being recommended for printing 500 or less labels per day)
For suitable ribbon see R4310 (Stock no. 324-7599)
A small cell provided is placed in the printer and then the labels sit behind the printer
Compatible for the TLS2200 (Stock no. 361-0442) and the TLS PC Link (Stock no. 423-1270)
Perfect low volume labelling solution (printers being recommended for printing 500 or less labels per day)
For suitable ribbon see R4310 (Stock no. 324-7599)
Note
For label stock nos. 423-1315 and 423-1343 an alternative ribbon can be used, R6210 (stock no. 361-0650).
Specifications
Attribute | Value |
---|---|
Product Type | Heatshrink Labels |
Label Height | 8.51mm |
Label Width | 44.45mm |
Label Quantity | 1000 |
Background Colour | Yellow |
Series | B-342 PermaSleeve |
Material | Polyolefin |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |