- RS Stock No.:
- 711-7934
- Mfr. Part No.:
- M71EP-8-7593-WT
- Brand:
- Brady
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Box of 125
$386.73
(exc. GST)
$444.74
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $386.73 | $3.094 |
*price indicative |
- RS Stock No.:
- 711-7934
- Mfr. Part No.:
- M71EP-8-7593-WT
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
BMP71 Engraved Plate Replacement (EPREP) Labels
Innovative labels specifically designed to replace engraved and potted plates for identification of electrical components, electrical cabinets, push buttons, patch panels etc.
Specifications
Attribute | Value |
---|---|
Label Height | 19mm |
Label Width | 48mm |
Label Quantity | 125 |
Background Colour | White |
Series | B-7593 Engraved Replacement |
Material | Polyester |
Works With Printer Models | BMP71 |