- RS Stock No.:
- 737-4608
- Mfr. Part No.:
- M71-9-473
- Brand:
- Brady
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$143.53
(exc. GST)
$165.06
(inc. GST)
Units | Per unit |
1 + | $143.53 |
- RS Stock No.:
- 737-4608
- Mfr. Part No.:
- M71-9-473
- Brand:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
BMP71 Static Dissipative Labels
A Brady printable self adhesive label for thermal transfer printers. Made from white static dissipative polyester with a static dissipative permanent acrylic adhesive. These label markers are suitable for the Electronics Industry in applications such as Circuit Board & Component ID, Static Dissipative and Through Hole - Top.
Static dissipative polyester material
Static dissipative permanent acrylic adhesive
UL & CSA approved
Board application: static dissipative, through hole - top
Static dissipative permanent acrylic adhesive
UL & CSA approved
Board application: static dissipative, through hole - top
Note
This material is UL & CSA approved with its respective ribbon.
Approvals
CSA Approved, ESD-approved for IEC 61340-5-1 and EN 100015-1
Specifications
Attribute | Value |
---|---|
Label Height | 5.08mm |
Label Width | 16.51mm |
Background Colour | White |
Series | B-473 Static Dissipative Polyester |
Works With Printer Models | BMP71 |