- RS Stock No.:
- 169-8102
- Mfr. Part No.:
- LNCQ28PS01WW
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-8102
- Mfr. Part No.:
- LNCQ28PS01WW
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LCNQ289S01WW Red Laser Diodes, Panasonic
LNCQ28PS01WW is a MOCVD fabricated 660nm band wavelength laser diode with multi quantum well structure, using TO-56 CAN package to ensure versatile use.
Features
● Wavelength: 661 nm (typ.)
● Package: TO-56 CAN
High output power and temperature
● 100 mW, Max+85°C (CW)
● 300 mW, Max+85°C (pulse)
● 350 mW, Max+75°C (pulse)
● 300 mW, Max+85°C (pulse)
● 350 mW, Max+75°C (pulse)
Applications
● Optical disk drive
● Sensing
● Analysis
● Measurement
● Agriculture
● Industrial Use
● Sensing
● Analysis
● Measurement
● Agriculture
● Industrial Use
Laser Diodes, Panasonic
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 665nm |
Optical Output Power | 100mW |
Number of Pins | 3 |
Mounting Type | Through Hole |
Laser Colour | Red |
Perpendicular Beam Divergence FWHM | 19.5° |
Parallel Beam Divergence FWHM | 13° |
Maximum Operating Current | 180mA |
Dimensions | 5.6 (Dia.) x 3.95mm |
Height | 3.95mm |
Diameter | 5.6mm |
Series | LNC |
Reverse Voltage | 1.5V |
Package Type | TO-56 |
Maximum Supply Voltage | 3V |
Supply Voltage Range | Maximum of 3 V |