- RS Stock No.:
- 169-8103
- Mfr. Part No.:
- LNC728PS01WW
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-8103
- Mfr. Part No.:
- LNC728PS01WW
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LNC728PS01WW Infrared (IR) Laser Diodes, Panasonic
LNC728PS01WW is a MOCVD fabricated 780nm band wavelength laser diode with multi quantum well structure, using TO-56 CAN package to ensure versatile use.
Features
● Wavelength: 783 nm (typ.)
● Package: TO-56 CAN
High output power and temperature
● 200 mW , Max+85°C (CW)
● 380 mW , Max+85°C (pulse)
● 380 mW , Max+85°C (pulse)
Applications
● Optical disk drive
● Sensing
● Analysis
● Measurement
● Agriculture
● Industrial use
● Sensing
● Analysis
● Measurement
● Agriculture
● Industrial use
Laser Diodes, Panasonic
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 783nm |
Optical Output Power | 200mW |
Number of Pins | 3 |
Mounting Type | Through Hole |
Laser Colour | Infrared |
Perpendicular Beam Divergence FWHM | 19° |
Parallel Beam Divergence FWHM | 11.5° |
Maximum Operating Current | 275mA |
Dimensions | 5.6 (Dia.) x 3.95mm |
Height | 3.95mm |
Diameter | 5.6mm |
Reverse Voltage | 1.5V |
Supply Voltage Range | Maximum of 3 V |
Package Type | TO-56 |
Series | LNC |
Maximum Supply Voltage | 3V |