- RS Stock No.:
- 187-6134
- Mfr. Part No.:
- SPL PL90_3
- Brand:
- ams OSRAM
100 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$26.142
(exc. GST)
$30.063
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $26.142 | $1,307.10 |
100 - 150 | $25.684 | $1,284.20 |
200 + | $23.156 | $1,157.80 |
*price indicative |
- RS Stock No.:
- 187-6134
- Mfr. Part No.:
- SPL PL90_3
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Pulsed Laser Diode in Plastic Package 25 W Peak Power
Laser wavelength 905 nm
Suited for short laser pulses from 1 to 100 ns
Laser aperture 200 μm x 2 μm
Cost effective plastic package for high volume applications
Applications
Electronic Equipment
Equipment Illumination (e.g. Curing, Endoscope)
Highbay Industrial
Industrial Automation (Machine Controls, Light Barriers, Vision Controls)
Safety and Security, CCTV
Suited for short laser pulses from 1 to 100 ns
Laser aperture 200 μm x 2 μm
Cost effective plastic package for high volume applications
Applications
Electronic Equipment
Equipment Illumination (e.g. Curing, Endoscope)
Highbay Industrial
Industrial Automation (Machine Controls, Light Barriers, Vision Controls)
Safety and Security, CCTV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 915nm |
Laser Type | Diode |
Number of Pins | 2 |
Mounting Type | Through Hole |
Perpendicular Beam Divergence FWHM | 25° |
Parallel Beam Divergence FWHM | 9° |
Maximum Operating Current | 40A |
Dimensions | 5.8 Dia. x 4.6mm |
Height | 4.6mm |
Diameter | 5.8mm |
Series | Radial T1 3/4 |
Reverse Voltage | 3V |
Maximum Supply Voltage | 5.3V |
Minimum Supply Voltage | 3.3V |
Supply Voltage Range | 3.3 → 5.3 V |