- RS Stock No.:
- 814-1193
- Mfr. Part No.:
- LNCT22PK01WW
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 814-1193
- Mfr. Part No.:
- LNCT22PK01WW
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
LNCT Dual Wavelength Red/IR Laser Diodes, Panasonic
The LNCT range of laser diodes by Panasonic are dual wavelength laser diodes that offer a single chip solution, incorporating both red and infrared (IR) lasers on a low profile package.
Features
Single chip solution
Both red and infrared (IR) wavelengths on board
Stable output power at high temperatures
Small, flat package size
RoHS compliant
Both red and infrared (IR) wavelengths on board
Stable output power at high temperatures
Small, flat package size
RoHS compliant
Benefits
Eliminates the need for multiple components
High accuracy in laser beam spacing
20-30% more efficient than conventional laser diodes
Small size provides design flexibility
High accuracy in laser beam spacing
20-30% more efficient than conventional laser diodes
Small size provides design flexibility
Typical Applications
Optical disk drive
Laser distance sensor
Barcode reader
Flow cytometer
Laser distance sensor
Barcode reader
Flow cytometer
Warning
This product is a class IIIb laser according to IEC60825-1. Safety protection is necessary when laser beam is being radiated. Serious eye damage can occur if any laser of 1mW or above is pointed directly at the eye.
Laser Diodes, Panasonic
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 665 nm, 791 nm |
Optical Output Power | 280 mW, 380 mW |
Number of Pins | 3 |
Mounting Type | Through Hole |
Perpendicular Beam Divergence FWHM | 19 / 19.5° |
Parallel Beam Divergence FWHM | 11.5 °, 13 ° |
Maximum Operating Current | 230 mA, 380mA |
Dimensions | 3.55 x 1.2 x 3.75mm |
Length | 3.55mm |
Width | 1.2mm |
Height | 3.75mm |
Supply Voltage Range | 3.2 V, Maximum of 3 V |
Maximum Supply Voltage | 3.2V |
Package Type | FLD |