- RS Stock No.:
- 163-5174
- Mfr. Part No.:
- 081.170A
- Brand:
- Laserliner
Discontinued product
- RS Stock No.:
- 163-5174
- Mfr. Part No.:
- 081.170A
- Brand:
- Laserliner
Technical data sheets
Legislation and Compliance
Product Details
SuperPlane Laser 3D Plus
Three-dimensional laser with 3 bright 360° laser circles & tripod mount.
Features and Benefits
PowerBright laser with 3 bright 360 degree laser lines
Straight forward plumb function using laser crosses
Automatic Level:automatic alignment by virtue of a magnetic pendulum system
Tilt mode is an additional feature that permits gradients to be laid out
Holder for mounting on tripods, walls & magnetic objects
Optimised for work close to the ceiling
Out-Of-Level:is indicated by optical signals when the unit is outside its self-levelling range
Transport lock:A pendulum lock protects unit during transport
3 bright 360° laser lines
Plumb function using laser crosses
Tilt mode permits gradients to be laid out
Optimised for work close to the ceiling
Straight forward plumb function using laser crosses
Automatic Level:automatic alignment by virtue of a magnetic pendulum system
Tilt mode is an additional feature that permits gradients to be laid out
Holder for mounting on tripods, walls & magnetic objects
Optimised for work close to the ceiling
Out-Of-Level:is indicated by optical signals when the unit is outside its self-levelling range
Transport lock:A pendulum lock protects unit during transport
3 bright 360° laser lines
Plumb function using laser crosses
Tilt mode permits gradients to be laid out
Optimised for work close to the ceiling
Accessories
Red laser glasses for enhanced laser line visibility
Specifications
Attribute | Value |
---|---|
Levelling Accuracy | ±0.35mm |
Alignment Level | Yes |
Self Levelling | Yes |
Laser Class | Class 2 |
Laser Wavelength | 650nm |
Laser Colour | Red |
Power Source | Battery |
Dimensions | 85 x 125 x 130mm |
Weight | 650g |
Height | 130mm |
Length | 85mm |
Model Number p | SuperPlane-Laser 3D Plus |
Maximum Operating Temperature | +50°C |
Width | 125mm |
Minimum Operating Temperature | 0°C |