- RS Stock No.:
- 806-1687
- Mfr. Part No.:
- MC74HCT573ADWR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 806-1687
- Mfr. Part No.:
- MC74HCT573ADWR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HCT Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 12.95 x 7.6 x 2.4mm |
Height | 2.4mm |
Length | 12.95mm |
Width | 7.6mm |
Maximum Operating Temperature | +125 °C |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -55 °C |