- RS Stock No.:
- 866-0445
- Mfr. Part No.:
- CCMT 09T308E-FM:T9315
- Brand:
- Pramet
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Box of 10
$235.49
(exc. GST)
$270.81
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $235.49 | $23.549 |
*price indicative |
- RS Stock No.:
- 866-0445
- Mfr. Part No.:
- CCMT 09T308E-FM:T9315
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet CCMT Insert
CVD Coated Insert for general internal turning operations. Positive geometry for low depths of cut and finishing applications. For use with SCAC, SCBC, SCDC, SCFC, SCLC and SCXC Holders and Bars.
T8330
Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
Acceptable for Super Alloys
T9325
Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron
Acceptable for Cast Iron
T9315
Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels
Acceptable for Cast Iron and Hardened Steels
Pramet CCMT Series Lathe Part, T9315 Grade, 9.7mm Length - CCMT 09T308E-FM:T9315
This precision indexable lathe insert by Pramet is a high quality tool designed for use with the SCLCR 09 lathe tool. The insert features a diamond shape and is made from the T9315 grade material, ensuring excellent durability and performance. Ideal for CNC applications in the automation, electronics, electrical, and mechanical industries, this lathe insert offers precise cutting capabilities.
Features & Benefits
• Diamond shape design for efficient cutting operations
• Grade material for enhanced durability
• Indexable for versatility in various machining tasks
• Suitable for high angle cutting applications
• Precision engineered for consistent performance
• Ideal for use with CNC machines
• Grade material for enhanced durability
• Indexable for versatility in various machining tasks
• Suitable for high angle cutting applications
• Precision engineered for consistent performance
• Ideal for use with CNC machines
Applications
• Perfect for turning, facing, and profiling operations
• Suitable for both roughing and finishing applications
• Ideal for use in a variety of materials, including steels, stainless steels, and non-ferrous metals
• Designed for high-speed machining operations
• Compatible with different lathe tool holders
• Suitable for both roughing and finishing applications
• Ideal for use in a variety of materials, including steels, stainless steels, and non-ferrous metals
• Designed for high-speed machining operations
• Compatible with different lathe tool holders
Can it be used for both roughing and finishing applications?
Yes, this precision lathe insert is suitable for both roughing and finishing tasks for optimal machining results.
Will it work with CNC machines?
Yes, this indexable lathe insert is ideal for CNC applications, providing precision and reliability for machining operations.
Is it compatible with different lathe tool holders?
Yes, this lathe insert is designed to work with a variety of lathe tool holders for increased versatility in machining tasks.
Can it handle high-speed machining operations?
Yes, this precision insert is engineered to perform well in high-speed machining applications, ensuring efficiency and accuracy.
Does it offer consistent performance?
Yes, this indexable lathe insert delivers consistent and reliable performance, making it a valuable tool for various machining tasks.
Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Approach Angle | 95° |
Series | CCMT |
For Use With | SCLCR 09 |
Length | 9.7mm |
Height | 3.97mm |