Midas MDT0200B1IS-MULTI TFT LCD Colour Display / Touch Screen, 2in, 240x320pixels

Bulk discount available

Subtotal (1 unit)*

$27.02

(exc. GST)

$31.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$27.02
10 +$24.32

*price indicative

RS Stock No.:
285-410
Mfr. Part No.:
MDT0200B1IS-MULTI
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

2in

Interface Type

RGB

Resolution

240x320pixels

Touch Screen

Yes

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
CN
The Midas TFT Display is a colour active matrix TFT LCD that uses amorphous silicon TFT as a switching device. This model is composed of a Transmissive type TFT-LCD Panel, driver circuit, back-light unit. It utilizes Multiple Interface options including Parallel, Serial Peripheral Interface and RGB interfaces providing flexibility for integration with various systems.

Display Size 2 inch
Resolution 240 x 320
Portrait orientation
Logic Voltage 3.3V
Brightness 400 cd per m sq
Pitch 0.5mm

Related links