Midas MDT0240CIH-RGB TFT LCD Colour Display, 2.4in, 800 x 480pixels

Bulk discount available

Subtotal (1 unit)*

$77.28

(exc. GST)

$88.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$77.28
10 +$69.55

*price indicative

RS Stock No.:
285-414
Mfr. Part No.:
MDT0240CIH-RGB
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

2.4in

Interface Type

RGB

Resolution

800 x 480pixels

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
CN
The Midas TFT Display is a colour active matrix LTPS LCD using Low Temperature Poly-silicon TFT’s as an active switching devices. This module is composed of a Transmissive type LTPS-LCD Panel, driver circuit, back-light unit. It utilizes the RGB interface to manage the transmission of pixel data.

Display Size 2.4 inch
Resolution 800 x 480
Landscape orientation
Logic Voltage 3.3V
Brightness 1100 cd per m sq
Pitch 0.5mm

Related links