4D Systems uLCD-144-G2 TFT TFT LCD Display, 1.44in, 128 x 128pixels
- RS Stock No.:
- 561-699
- Mfr. Part No.:
- uLCD-144-G2
- Brand:
- 4D Systems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-699
- Mfr. Part No.:
- uLCD-144-G2
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 1.44in | |
| Interface Type | TTL | |
| Resolution | 128 x 128pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 25.5 X 26.5mm | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 1.44in | ||
Interface Type TTL | ||
Resolution 128 x 128pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 25.5 X 26.5mm | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems Nifty little display module in the micro LCD graphics display range. Combining a resolution of 1.44 inch 128x128 pixels with 65K True to Life colors, this display module is perfect for animations, slideshows and other multimedia presentations. It is the ideal size for attractive embedded display applications.
4.0V to 5.5V range operation (single supply) and nominal 5.0V
Weight is 10g
Display Viewing Area 25.5 x 26.5 mm
RoHS Compliant
Weight is 10g
Display Viewing Area 25.5 x 26.5 mm
RoHS Compliant
Related links
- 4D Systems uLCD-144G2 TFT LCD Colour Display 128 x 128pixels
- 4D Systems SK-144G2 TFT LCD Colour Display 128 x 128pixels
- Midas MDT0144ASS-MULTI TFT LCD Colour Display 128 x 128pixels
- 4D Systems 4DLCD-144 TFT LCD Colour Display 128 x 128pixels
- 4D Systems uLCD-480RD-CLB TFT TFT LCD Display 480 x 480pixels
- 4D Systems uLCD-90DCT TFT TFT LCD Display / Touch Screen 800 X 480pixels
- 4D Systems uLCD-90DT TFT TFT LCD Display / Touch Screen 800 X 480pixels
- 4D Systems uLCD-480RD-CTP-CLB TFT TFT LCD Display / Touch Screen 480 x 480pixels
