4D Systems gen4-4DCAPE-43T TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
- RS Stock No.:
- 649-242
- Mfr. Part No.:
- gen4-4DCAPE-43T
- Brand:
- 4D Systems
N
Bulk discount available
Subtotal (1 unit)*
$127.37
(exc. GST)
$146.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $127.37 |
| 5 + | $119.72 |
*price indicative
- RS Stock No.:
- 649-242
- Mfr. Part No.:
- gen4-4DCAPE-43T
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 4.3in | |
| Interface Type | I2C | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95.04 x 53.86mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 4.3in | ||
Interface Type I2C | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95.04 x 53.86mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems gen4 4DCAPE range resistive touch is specifically designed for the Beagle Bone Black and is intended solely for use with it. However, it has also been successfully used by customers with the Beagle Bone Green and Beagle Bone Black Wireless. The display features an onboard Microchip AR1021 resistive touch controller in the Resistive Touch version, which communicates with the Beagle Bone over I2C, offering a more robust and noise-resistant platform compared to earlier models that relied on analog inputs. The Capacitive Touch version integrates a Focaltech capacitive touch controller, which also communicates via I2C.
EEPROM CAPE ID selection via DIP switch
RoHS and CE Compliant
RoHS and CE Compliant
Related links
- 4D Systems 4DCAPE-43T TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-4DPi-43T TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-FT812-43T TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-4DCAPE-43CT-CLB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DT-SB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DT TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-4DPi-43CT-CLB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-FT813-43CTP TFT LCD Colour Display / Touch Screen 480 x 272pixels
