4D Systems gen4-ESP32-50CT TFT TFT LCD Display / Touch Screen, 3.5in WVGA, 800 x 480pixels
- RS Stock No.:
- 649-339
- Mfr. Part No.:
- gen4-ESP32-50CT
- Brand:
- 4D Systems
N
Bulk discount available
Subtotal (1 unit)*
$213.76
(exc. GST)
$245.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $213.76 |
| 5 + | $200.92 |
*price indicative
- RS Stock No.:
- 649-339
- Mfr. Part No.:
- gen4-ESP32-50CT
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.5in | |
| Interface Type | FFC | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108.00 x 64.80mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.5in | ||
Interface Type FFC | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108.00 x 64.80mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type WVGA | ||
- COO (Country of Origin):
- AU
The 4D Systems Intelligent Display Module is designed and manufactured by 4D Systems, offering an RGB interface between the ESP32-S3R8 processor and 800x480 resolution TFT LCD displays. The ESP32-S3R8 processor provides multiple GPIOs, including UART, SPI, I2C, PWM, and analog functionality, along with interfaces for a real-time clock, Quad SPI flash, microSD card, 8-bit IO expander, and native USB-C. The user interface to the gen4-ESP32 series features a 30-pin FPC/ZIF socket, designed for a 30-way 0.5mm pitch FFC cable, enabling easy connection to applications, motherboards, or accessory boards for enhanced functionality.
16MB of External Quad SPI Flash
8MB of Internal Octal SPI PSRAM
3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model
RoHS and REACH compliant
CE/EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated
8MB of Internal Octal SPI PSRAM
3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model
RoHS and REACH compliant
CE/EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated
Related links
- 4D Systems gen4-ESP32-50CT-CLB TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-RP2350-50CT TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-ESP32-70CT TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-ESP32-70T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-ESP32-50T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-ESP32-70CT-CLB TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-RP2350-50CT-CLB TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-RP2350-70CT TFT TFT LCD Display / Touch Screen 800 x 480pixels
