- RS Stock No.:
- 171-1809
- Mfr. Part No.:
- TX26D12VM0APA
- Brand:
- Hitachi
Discontinued product
- RS Stock No.:
- 171-1809
- Mfr. Part No.:
- TX26D12VM0APA
- Brand:
- Hitachi
Technical data sheets
Legislation and Compliance
Product Details
Hitachi TFT LCD Display Panels
A range of colour TFT LCD display panels from Hitachi. Providing high optical performance, these TFT LCD display panels are available with either cold cathode fluorescent lamps (CCFL) or LED backlights.
Hitachi Colour Graphic Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 10.4in |
Interface Type | LVDS |
Resolution | 800 x 600pixels |
Touch Screen | Yes |
Supply Voltage | 4 V |
Touch Screen Type | Resistive |
Backlight Type | LED |
Display Mode | Transmissive |
Dimensions | 243 x 13 x 185.1mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Graphics Array Type | SVGA |
Brightness | 360cd/m² |
Contrast Ratio | 800:1 |
Aspect Ratio | 4:3 |
Operating Temperature Range | -20 → +70°C |
Response Time | 65ms |
Depth | 13mm |
Number of Colours | 16,777,216 |
Power Supply Included | Yes |
Height | 185.1mm |
Width | 243mm |