- RS Stock No.:
- 205-6997
- Mfr. Part No.:
- AM-19201080MTZQW-00
- Brand:
- Ampire
Discontinued product
- RS Stock No.:
- 205-6997
- Mfr. Part No.:
- AM-19201080MTZQW-00
- Brand:
- Ampire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Ampire 21.5 inch colour active matrix TFT LCD module uses amorphous silicon TFT's as an active switching device. This module has a 21.5 inch diagonally measured active area with FHD resolutions.
16.7M colours
AHVA mode normally Black LCD type
Brightness up to 350 (Typ.) cd /m2
AHVA mode normally Black LCD type
Brightness up to 350 (Typ.) cd /m2
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 21.5in |
Interface Type | LVDS |
Resolution | 1920 x 1080pixels |
Touch Screen | No |
Viewing Area Dimensions | 476 x 268mm |
Display Matrix Technology | TFT |