- RS Stock No.:
- 830-4729
- Mfr. Part No.:
- AM-1024768R2TNQW-00H
- Brand:
- Ampire
Discontinued product
- RS Stock No.:
- 830-4729
- Mfr. Part No.:
- AM-1024768R2TNQW-00H
- Brand:
- Ampire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ampire High Brightness TFT LCD Display Panels
This family of displays, from Ampire, are high brightness TFT LCD displays. They utilise an amorphous silicon TFT-LCD with driver unit, stainless bezel and white LED backlight. The Ampire displays also have a 3.3V built-in power supply circuit. Available in a variety of display sizes, this family of TFT displays are ideal for a wide variety of applications. This family of Ampire displays are good quality and reliable TFT LCD display.
Features of the Ampire high brightness TFT LCD displays:
- TFT LCD (thin film transistor liquid crystal display) modules
- Variety of display sizes
- Colour arrangement: RGB-stripe
- TFT LCD (thin film transistor liquid crystal display) modules
- Variety of display sizes
- Colour arrangement: RGB-stripe
Ampire Colour Graphic Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 12.1in |
Interface Type | LVDS |
Resolution | 1024 x 768pixels |
Touch Screen | No |
Viewing Area Dimensions | 245.76 x 184.32mm |
Supply Voltage | 3.3 V |
Touch Screen Type | None |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 279 x 9 x 209mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 1000cd/m² |
Graphics Array Type | XGA |
Aspect Ratio | 4:3 |
Viewing Area Width | 245.76mm |
Operating Temperature Range | -20 → +70°C |
Viewing Area Height | 184.32mm |
Contrast Ratio | 800:1 |
Height | 209mm |
Depth | 9mm |
Response Time | 16ms |
Number of Colours | 16,777,216 |
Width | 279mm |