NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WC-FSW-FBW-3V3-M NHD-C12864WC Graphic LED LCD Graphic Display, White on
- RS Stock No.:
- 181-289
- Mfr. Part No.:
- NHD-C12864WC-FSW-FBW-3V3-M
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$67.68
(exc. GST)
$77.83
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $67.68 |
| 10 + | $60.89 |
*price indicative
- RS Stock No.:
- 181-289
- Mfr. Part No.:
- NHD-C12864WC-FSW-FBW-3V3-M
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | LCD Graphic Display | |
| Display Type | Graphic | |
| Screen Resolution | 128 x 64 pixel | |
| Viewing Area Dimensions | 51.16 x 25.56 mm | |
| Interface Type | 8-Bit | |
| Illumination Colour | White | |
| External Depth | 2.8mm | |
| Backlight Type | LED | |
| External Height | 41.5mm | |
| Minimum Operating Temperature | -20°C | |
| External Width | 66mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | NHD-C12864WC | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type LCD Graphic Display | ||
Display Type Graphic | ||
Screen Resolution 128 x 64 pixel | ||
Viewing Area Dimensions 51.16 x 25.56 mm | ||
Interface Type 8-Bit | ||
Illumination Colour White | ||
External Depth 2.8mm | ||
Backlight Type LED | ||
External Height 41.5mm | ||
Minimum Operating Temperature -20°C | ||
External Width 66mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Series NHD-C12864WC | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module designed for seamless integration into a variety of applications. Boasting a robust ST7565R controller, this module supports both parallel and serial interfaces, ensuring versatility for developers. Its transreflective technology, combined with a side white LED backlight, provides excellent visibility in various lighting conditions, making it an ideal choice for both indoor and outdoor environments.
Includes backlighting for improved visibility in low light situations
Has a wide operational temperature range catering to diverse environmental conditions
Mounting holes simplify the installation process for users
RoHS compliance to align with environmental standards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WC-FSW-FBW-3V3 NHD-C12864WC Graphic LCD LCD Graphic Display, Black on White
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-FSW-FBW-3V3 NHD Graphic LCD LED LCD Monochrome Display 128
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864LZ-FSW-FBW-3V3 NHD Graphic LCD LED LCD Monochrome Display 128
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CZ-FSW-FBW-3V3 NHD LCD LED LCD Monochrome Display 2 x 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CiZ-FSW-FBW-3V3 NHD LCD LED LCD Monochrome Display 2 x 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864A1Z-FSW-FBW-HTT NHD Graphic LCD LED LCD Monochrome Display 128
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-FSR-FBW-3V3 NHD-C12832A1Z Graphic LCD LCD Graphic Display, Red on Grey
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-FSB-FBW-3V3 NHD-C12832A1Z Graphic LCD LCD Graphic Display, Black on Grey
